Christmas Opening Hours and Delivery Dates here

Eltako 30000054 Smoke Detector Wireless Pure White Solar/Battery Smart

Order Code:

09-0323

Brand: Eltako MPN: 30000054 EAN-13: 4010312321027
Qty Unit Price (Ex VAT)
1+ £141.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Eltako 30000054 smoke detector is a reliable safety device manufactured by Eltako. Designed for early fire detection, it features advanced smoke sensing technology. Ideal for residential and commercial use, it ensures prompt alerts in case of smoke presence.
Type Smoke detector
Colour White
Compatible with Amazon Alexa FALSE
Compatible with Apple HomeKit FALSE
Compatible with Google Assistant FALSE
Current supply primary Battery/accumulator
Degree of protection (IP) IP20
Diameter 86mm
Energy efficiency rating n.rel.
Explosion-tested version FALSE
Height 48mm
Hub Not required, optional for remote access
IFTTT support available FALSE
IP Rating IP20
Loudness 85dB
Max. number networkable 31
Mounting Method Surface mounting
Mounting Type Structure
Operating principle Optic
RAL-number (similar) 9003
Series Eltako
Supply Voltage 3.6-3.6V
Type of test-/pause button Test button
Voltage DC
With orientation lighting FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot