Easter Opening Hours and Delivery Dates here

Elmeko MSE 20 Dehumidifier 12V DC 24W 64x124x67mm Compact Design

Order Code:

09-0190

Brand: Elmeko MPN: 40 ME2 82L EAN-13: 4251218605648
Qty Unit Price (Ex VAT)
1+ £264.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Elmeko MSE 20 is a compact dehumidifier designed for electrical and switchboard enclosure ventilation. With a power rating of 12 V DC and 24 W, this unit measures 64 x 124 x 67 mm, providing optimal switchboard temperature control. It is typically used for efficient moisture management in electrical installations.
Type Dehumidifier
Air flow rate 19.2m³/h
Connection Plug
Depth 67mm
Dimensions (W x H x D) 64 x 124 x 67 mm
Height 124mm
IP Rating IP20
Max. current consumption 1.7A
Max. operating voltage 14V DC
Max. temperature +55°C
Min. operating voltage 10V DC
Min. temperature -10°C
Misc Attribute MSE 20, 12 V DC, 24 W
Noise emission (max.) 37dB
Power 24W
Width 64mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot