Elma TT IZ58 Isolation Transformer 230V/115V AC 30VA 0.13A

Image Representative of Range

Elma TT IZ58 Isolation Transformer 230V/115V AC 30VA 0.13A

Order Code:

09-0166

Brand: elma TT MPN: IZ58 EAN-13: 4016138043341
Qty Unit Price (Inc VAT)
1+ £25.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

The Elma TT IZ58 is an isolation transformer capable of converting 230 V AC to two 115 V AC outputs with a power rating of 30 VA and current output of 0.13 A. This compact transformer, measuring 50x56x54mm, is ideal for ensuring electrical safety and effective voltage conversion in automation systems and various power supply applications. Manufactured by Elma TT, the IZ58 provides reliability for equipment requiring isolation from direct mains power.
Type Isolation transformer
Power Rating 30VA
Current Rating 0.13A
Dimensions (L x W x H) 60 x 50 x 64.50 mm
Frequency 50 - 60Hz
Height 64.50mm
Input Voltage 230V
Input voltage (number x voltage) 1 x 230 V
Length 60mm
Mounting Type L-piece
Number of Inputs 1
Number of Outputs 2
Output Voltage 115V AC
Output voltage (number x voltage) 2 x 115 V AC
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot