Elkay 1311202 Free Shrouded Terminal Block 2 Way Socket

Order Code:

21-1180

Brand: Elkay MPN: 1311202

Discontinued


Free shrouded terminal block socket with 2 ways from Elkay.
  • Rated 16A, 250V
  • All connectors are polarised preventing accidental misconnection
  • Elkay type 131-110x where x is no. of ways
Pitch 10mm
Current Rating 16A

Questions

*Question functionality currently disabled
Friday, March 1, 2013 | Question by: Rapid Customer | Product code: 21-1180
Q. Can you tell me if the 2 way version has the same fixing holes as the 3 way version, I can see from your image that the plug has fixing holes but can't see if the sockets have the same type of fixing holes. Thanks
A. Hi Simon. Thank you for your question. The holes are between the screw terminals. The 2 way has one hole, 3 way has 2 holes and 4 way would have 3 holes.

Trustpilot