Easter Opening Hours and Delivery Dates here

Electro PJP 2211/600V-CD1-25V Test lead Jack plug 25 cm Green

Order Code:

16-2673

Brand: PJP MPN: 2211/600V-CD1-25V EAN-13: 3665349012588
Qty Unit Price (Ex VAT)
1+ £7.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-25V is a high-quality test lead designed for demanding electrical testing environments. This green jack plug test lead measures 25 cm in length and is manufactured from durable materials to ensure reliable electrical connections in various applications. Rated for up to 600 volts, it is suitable for use in laboratory settings, test benches, and field diagnostics where safe and accurate measurements are paramount. The test lead's robust construction and compact design make it ideal for engineers and technicians who require precision and reliability in their electrical testing equipment.
Cable Length 0.25m
Nominal Current 12A
Type 2212-CD1
Colour Green
Contact Material Brass
Product Type Test lead
Reading category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot