Easter Opening Hours and Delivery Dates here

Electro PJP 2211/600V-CD1-100V Test lead Jack plug Green 100 cm

Order Code:

16-2668

Brand: PJP MPN: 2211/600V-CD1-100V EAN-13: 3665349012489
Qty Unit Price (Ex VAT)
1+ £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Electro PJP 2211/600V-CD1-100V is a test lead designed for robust electrical testing applications. This particular lead features a jack plug and comes in a length of 100 cm, with its insulation in a distinctive green colour. Engineered to meet demanding environments, it supports voltages up to 100V and can endure usage up to 600V when configured in compliance with its rated capabilities. The test lead is suitable for a broad range of engineering tasks, including diagnostic testing in electrical systems, connecting instrumentation to circuit points, and facilitating measurements in research environments. Designed for reliability and precision, it is manufactured to high standards consistent with the needs of professional engineers.
Cable Length 1 m
Nominal Current 12A
Type 2212-CD1
Colour Green
Contact Material Brass
Product Type Test lead
Reading category CAT II 600 V
Type A Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot