Electro PJP 214-CD1-50R Test Lead 0.50m Red Jack Plug 1pc

Order Code:

02-8480

Brand: PJP MPN: 214-CD1-50R EAN-13: 3665349003104
Qty Unit Price (Ex VAT)
2+ £3.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
21 in stock, despatched in 3 working days

The Electro PJP 214-CD1-50R test lead is a 0.50 m red jack plug known for high-quality connectivity. This test lead, widely used in electrical testing, ensures reliable performance with its robust build. Ideal for both professional and educational environments, it provides precision and safety in testing circuits.
Colour Red
Type Test lead
Cable Length 0.50m
Nominal Current 6A
Type A Jack plug
Type B Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot