Christmas Opening Hours and Delivery Dates here

Electro PJP 1076-CD1-Bl Jack Plug 4mm Pin Blue Screw Connection

Order Code:

02-8421

Brand: PJP MPN: 1076-CD1-Bl EAN-13: 3665349010256
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
Qty Unit Price (Ex VAT)
2+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
129 available to back orderBack-order availability date - 15/01/2026

The Electro PJP 1076-CD1-Bl jack plug is a straight plug with a 4 mm pin diameter, available in blue. It serves as a reliable safety connector, making it ideal for laboratory applications where secure connections are critical. This plug is compatible with various hirschmann connectors and sockets, enhancing its versatility in technical settings.
Connector Type Plug, straight
Colour Blue
Cross section (flexible) (max.) 2.5mm²
Cross section (flexible) (min.) 0.75mm²
Nominal Current 36A
Pin Ø 4mm
Temperature Range -20 °C to +80 °C°C
Type Jack plug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot