Elan 408060 BNC Connector Plug Straight 75 Ω 1 piece(s)

Order Code:

09-0105

Brand: Elan MPN: 408060 EAN-13: 2050005025476
Qty Unit Price (Ex VAT)
2+ £3.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
15 in stock, despatched in 4 working days

The ELAN 408060 is a BNC connector plug featuring a straight design and a 75 O impedance, ideal for high-frequency device connections. Its robust coaxial design makes it suitable for applications like antenna systems and broadcast equipment. This connector ensures reliable signal transmission in both professional and consumer electronics.
Type BNC connector
Impedance 75Ω
Cable category Micro Coax ELAN
Cable Ø 2.70mm
Case Material Brass nickel plated
Connection Crimp
Connector Type Plug, straight
Contact Material Brass gold plated
Insulation Material POM

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot