Easter Opening Hours and Delivery Dates here

Eisco Absorption Tube 150 x 20mm (Pack of 2)

Order Code:

52-3432

Brand: Eisco MPN: CH0042C
  • Country of Origin: India
  • View All

Discontinued


A borosilicate glass U-form absorption tube, with strong walls and side tubes. Absorption tubes are commonly used with calcium chloride or other desiccants to remove moisture from gases passed through them.


  • Length 150mm
  • Diameter 20mm
  • Supplied in packs of 2
  • Eisco type CH0042C
Type Absorption tube
Capacity 38ml

Trustpilot