Christmas Opening Hours and Delivery Dates here

Einhell TC-TC 820 Table Saw 200mm 800W 240V

Order Code:

95-5535

Brand: Einhell MPN: TC-TC 820

Discontinued


The Einhell TC-TC 820 Table Saw is a compact, powerful tool that provides good service to DIY enthusiasts wanting to cut wood, fibreboard and many other materials. The saw blade tilts to the left to enable precision mitre cutting.

Comes with a parallel stop with two stop heights. The cable can be safely and conveniently stowed on the integrated cable holder. The carbide blade always delivers clean, powerful cuts. A push stick is supplied for safety reasons and it has its own holder where it is always within reach.

Specification

Input Power: 800W
No Load Speed: 2,950/min.
Blade: 200 x 16mm Bore
Bevel Capacity: 45°
Depth of Cut: @90º: 45mm, @45º: 35mm.
Diameter of Suction Adaptor: 36mm
Working Table: 500 x 335mm
Weight: 10.9kg


Type Saw

Trustpilot