Christmas Opening Hours and Delivery Dates here

Einhell 4513846 TC-CD 18-2 Li Drill Driver 18V 1.5Ah Li-ion

Order Code:

95-5505

Brand: Einhell MPN: 4513846 EAN-13: 4006825618150

Discontinued


The Einhell TC-CD 18-2 Li Drill Driver is a universal tool for high-power screwdriving and fast drilling. Features 2-speed gearing, making it ideal for work around the house, in the work shed and in the garage.

A slimline design and soft-grip surfaces make for a comfortable, in hand fit. It also has an automatic spindle lock, which makes it easy to change tools, a 10mm quick-change drill chuck and an LED light to illuminate the work area.

Supplied with 1 x 18V 1.5Ah Li-ion Battery & 1 x Charger.

Specification

Chuck: 10mm Single Sleeve
No Load Speed: 0-350/0-1,250/min
Torque: 38Nm, 18 Settings + Drill
Weight: 1.37kg


Type Drill / driver

Trustpilot