Christmas Opening Hours and Delivery Dates here

Einhell 4513810 TE-HD 18 Li Cordless Rotary Hammer Kit 18V 1 x 1.5Ah Li-ion

Order Code:

95-5561

Brand: Einhell MPN: 4513810 EAN-13: 4006825604047

Discontinued


The Einhell TE-HD 18 Li Cordless Rotary Hammer has a robust and versatile design, ideal for screwing and drilling jobs with an additional powerful hammer function. It's pneumatic hammer mechanism offers highly effective propulsion in concrete.

The powerful motor and metal gearing produce a high torque and provide increased durability. The finely adjustable speed electronics allow for additional control in sensitive jobs. Ergonomic soft grip handle for comfortable, safe handling every time. Quick stop, LED light and the automatic SDS-Plus chuck enable comfortable operations.

Compatible with all other Power X-Change tools and batteries.

Supplied with: 1 x 18V 1.5Ah Li-ion Power X-Change Battery, 1 x 18V Power X-Charger System Fast Charger and 1 x Carry Case.

Specification

Modes: Screwdriving, Drilling, Hammer Drilling In Concrete.
No Load Speed: 0-1,100/min.
Impact Rate: 0-5,700/bpm with 1.2 joules.
Capacity: Concrete 12mm.
Charging Time: 30 Minutes.
Weight: 1.45kg.


Type Drill

Trustpilot