Einhell 4464235 TC-DS 19 Delta Sander 190W 240V

Order Code:

95-5510

Brand: Einhell MPN: 4464235 EAN-13: 4006825593167

Discontinued


The Einhell TC-DS 19 Delta Sander is a handy, compact tool, ideal for DIY enthusiasts on grinding/sanding jobs involving wood and plastic. Its grinding/sanding disc has been specially designed to provide tireless machining of offsets and gets into hard-to-reach places. Features 'Extreme Fix' Hook & Loop fastening, allow the abrasive paper to be changed in seconds and sits crease-free on the grinding/sanding disc.

Supplied with: 3 x Sheets of Abrasive Paper & 1 x Dust Extraction Adaptor.

Specification

Input Power: 190W
Oscillating Speed: 20,000/min.
Oscillating Diameter: 1.2mm
Base Plate: 90 x 90 x 90mm
Weight: 1.1kg


Type Delta sander

Trustpilot