Christmas Opening Hours and Delivery Dates here

Einhell 44.662.16 BT-BS 850/1 E 75mm Belt Sander 850W

Order Code:

84-4948

Brand: Einhell MPN: 44.662.16 EAN-13: 4006825564273

Discontinued


The Einhell BT-BS 850/1 E belt sander is a powerful tool which ensures a high rate of material removal and provides good service to ambitious DIY enthusiasts on numerous sanding jobs. The electronic speed control ensures that the sanding power is adjusted exactly to the particular material and task. The very exact belt position can be optimally adjusted with the precision adjustment facility. Changing the grinding/sanding belt on the BT-BS 850/1 E with the practical belt change facility is quick and easy. An additional handle ensures comfortable handling and enables precise guidance of the grinder/sander. For low dust operation the tool comes with a dust extractor and dust bag. A ceramic guard protects the tool and abrasive paper in case of a wrongly set belt position. The housing surface of this belt grinder/sander is "soft-painted" to provide a particularly good grip. One grinding/sanding belt is included so that you can begin work immediately.


  • Category: Belt Sander
  • Range: Einhell Blue
  • Power: 850W
  • Sanding area: 76x142mm
  • L x W x H: 370 x 155 x 173mm
  • Product weight: 3.4kg
  • Manufacturer's part no.: 4466216

Trustpilot