Einhell 4340559 ST 315 Slider for TC/TE-TS 315 U/DU Circular Saws

Order Code:

02-8287

Brand: Einhell MPN: 4340559 EAN-13: 4006825648744

Discontinued


Manufactured by Einhell, the ST 315 is a bench-mount circular saw designed for precision cutting tasks. It features a sturdy workbench base, enhancing stability and accuracy in various woodworking applications. The Slider guides materials smoothly, making it ideal for both professional and DIY projects.
Type Slider
Dim (L x W x H) 915 x 410 x 260 mm
Height 260mm
Length 915mm
Width 410mm

Trustpilot