Christmas Opening Hours and Delivery Dates here

Einhell 4340415 TC-TS 200 Table Saw 500W 240V

Order Code:

95-5536

Brand: Einhell MPN: 4340415 EAN-13: 4006825647266

Discontinued


The Einhell TC-TS 20 Table Saw is a compact, powerful tool that provides good service to DIY enthusiasts wanting to cut wood, fibreboard and many other materials. Its carbide blade always delivers clean, powerful cuts. The saw blade tilts to the left and the included angle stop (± 60°), both enable precision mitre cutting.

This bench-type circular saw comes with a parallel stop, double clamping and 2 stop heights. Its power cable can be safely and conveniently stowed on the integrated cable holder. A push stick is included for safety reasons and has its own holder, where it is always within reaching distance.

Specification:

Input Power: 500W
No Load Speed: 2,950/min.
Working Table: 505 x 373mm
Saw Blade: 200 x 16mm x 24T
Swivelling Range: 45°
Max. Cutting Height: 45°: 27mm, 90°: 45mm
Suction Adaptor: Ø36mm
Weight: 11kg


Type Saw

Trustpilot