Einhell 43.405.60 TE-TS 1825 U 250mm Table Saw With 3 Side Extensions 1800W

Order Code:

84-4970

Brand: Einhell MPN: 43.405.60 EAN-13: 4006825582444

Discontinued


The Einhell TE-TS 18255 U bench-type circular saw is a powerful device with which ambitious DIY enthusiasts can make exact longitudinal cuts and angle cuts in solid wood, fiberboard and many other materials. It is supplied with a carbide-tipped precision saw blade, the height and angle of which can be adjusted individually using the 2in1 saw blade adjustment. The powder-coated table width extension and the full-length stop rail allow particularly wide workpieces to be sawn without any problem. The anodized table surface of the TE-TS 1825 U bench-type circular saw offers outstanding sliding properties, enabling a uniform feed for precise, fluid sawing. The parallel stop has a full-length aluminium rail for use over the complete width, even when the table width extensions are fitted. The cross stop allows precise angle cuts to be achieved. The saw blade guard and the housing of the machine also are provided with a chip extractor connection to ensure a clean workplace. A magnifying glass with numerical scale makes it easier to read off the dimensions exactly. An overload switch ensures safety when working. The push stick that is also is required for safety reasons has its own holder, where it is always within reaching distance. The sturdy base frame for stability with height-adjustable feet for perfect adjustment to uneven ground is already included in the scope of supply.


  • Category: Table Saw
  • Range: Einhell Expert
  • Power: 1500W
  • Idle speed: 6000rpm
  • Max. cutting height at 45°: 53mm
  • Max. cutting height at 90°: 75mm
  • Height adjustment continuous: 0 - 75mm
  • Number of saw teeth: 24
  • Swiveling range of saw blade: 45°
  • working height: 89cm
  • L x W x H: 715 x 580 x 360mm
  • Product weight: 24.45kg
  • Manufacturer's part no.: 4340560
Type Table saw
Power 1800W
Supply Voltage 230V

Trustpilot