Christmas Opening Hours and Delivery Dates here

Einhell 43.404.10 TH-TS 820 200mm Table Saw 800W

Order Code:

84-4972

Brand: Einhell MPN: 43.404.10 EAN-13: 4006825590784

Discontinued


The Einhell TH-TS 820 bench-type circular saw is a compact, powerful tool that provides good service to DIY enthusiasts wanting to cut wood, fiberboard and many other materials. The saw blade tilts to the left to enable precision mitre cutting. The TH-TS 820 bench-type circular saw comes with a parallel stop with two stop heights. The cable can be safely and conveniently stowed on the integrated cable holder. The carbide blade always delivers clean, powerful cuts. A push stick is required for safety reasons and has its own holder where it is always within reaching distance.


  • Category: Table Saw
  • Range: Einhell Home
  • Idle speed: 2950rpm
  • Max. cutting height at 45°: 35mm
  • Max. cutting height at 90°: 43mm
  • Height adjustment continuous: 0 - 43mm
  • Number of saw teeth: 20
  • Swiveling range of saw blade: 45°
  • Diameter of suction adaptor: 35mm
  • L x W x H: 530 x 366 x 283mm
  • Product weight: 10.1kg
  • Manufacturer's part no.: 4340410
Type Table saw
Power 800W
Supply Voltage 230V

Trustpilot