Christmas Opening Hours and Delivery Dates here

Einhell 4258550 TC-MX 1400-2 E Paint & Mortar Mixer 1400W 240V

Order Code:

95-5523

Brand: Einhell MPN: 4258550 EAN-13: 4006825602241

Discontinued


The Einhell TC-MX 1400-2 E Paint & Mortar Mixer is able to mix fluid and powdery construction materials. It has a robust, 2-speed gear unit so that the required speed of mixing can be adjusted optimally to the consistency of the mixed material. The soft start feature enables the stirrer to start smoothly and the inbuilt dynamic speed control with pre-selection of the speed allows the adjustment of the speed.

The body is fitted with a large ergonomic handlebar that is comfortable whilst offering a secure grip. It also has a long, robust rubber cable that provides a sufficient radius to work at any time. For comfortable continuous operation, the device has a lockable operation switch and a stand mount at the gear neck to work with existing stirrer stands. All common stirring tools with M14 thread can be used.

Specification:

Mixing Paddle: 133mm, M14 Thread
Input Power: 1,400W
No Load Speed: 0-480/0-780/min.
Weight: 3.46kg


Type Mixer

Trustpilot