Christmas Opening Hours and Delivery Dates here

Einhell 4257990 TC-RH 620 4F SDS Rotary Hammer 620W 240V

Order Code:

97-8853

Brand: Einhell MPN: 4257990 EAN-13: 4006825654592
Qty Unit Price (Ex VAT)
1+ £66.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Einhell TC-RH 620 4F Rotary Hammer is the perfect entry-level model and has 4 functions: drilling, impact drilling, chiselling with/without chisel lock. It combines performance with a compact design. The pulse generator for all the functions is the position switch, while the pneumatic impact mechanism provides good forward traction.

Electronic speed control ensures the tool can be adjusted to the particular material and application. A continuous operation lock ensures user-friendly operation, the robust SDS-plus tool chuck has a semi-automatic function. Its low weight and ergonomic handle with soft grip make it ideal to work with, including overhead. The solid metal drilling depth stop can be adjusted to any depth.

Supplied in the E-Box Basic.

Specifications:

Tool Holder: SDS-plus.
Input Power: 620W.
No Load Speed: 1,250/min.
Impact Rate: 5,200/bpm.
Impact Power: 2.2 joules.
Capacity: Concrete 20mm.
Weight: 2.12kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot