Christmas Opening Hours and Delivery Dates here

Einhell 42.597.35 RT-ID 65/1 Hammer Drill 13mm Keyless Chuck 650W

Order Code:

84-4910

Brand: Einhell MPN: 42.597.35 EAN-13: 4006825565690

Discontinued


The Einhell RT-ID 65/1 hammer drill is a high-quality, high-performance and compact tool for the demands of experts on screwdriving, drilling and impact drilling jobs everywhere in the home, workshop and garage. Its quality drill chuck with guide ring, lock function and "Press&Lock" spindle lock enable user-friendly tool change. With the integrated electronic controls the speed of the RT-ID 65/1 can be pre-selected and precisely adjusted. A sturdy, adjustable drilling depth stop made of metal enables exact, repeat drilling depths. The reversing facility means that screwdriving jobs can also be performed. For user-friendly and safe operation of the machine there is a main handle with soft grip and an additional handle with soft grip and an anti-twist lock. A drill bit depot in the additional handle keeps a supply of different bit sizes ready to hand at all times. Perfect tidiness is restored with a twist of the hand by a cable clip for securing the wound-up cable. The RT-ID 65/1 is stored neatly and safely in a practical transport and storage case.


  • Category: Hammer Drill
  • Range: Einhell Red
  • Power: 650W
  • Drilling capacity in concrete: 13mm
  • Drilling capacity in metal: 10mm
  • Drilling capacity in wood: 25mm
  • Number of gears: 1
  • Idle speed: 0-3000 rpm
  • Hammer rate: 0-48000 rpm
  • L x W x H: 340 x 120 x 348mm
  • Product weight: 2.1kg
  • Manufacturer's part no.: 4259735
Power 650W
Chuck Type Keyless
Chuck Size 25mm
Impact Rate 48000bpm

Trustpilot