Einhell 370570 E-CASE Tool Box 80-piece set Stackable TÜV-approved

Order Code:

02-8086

Brand: Einhell MPN: 370570 EAN-13: 4009313705707
Qty Unit Price (Ex VAT)
1+ £134.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

The Einhell E-CASE toolbox is an 80-piece storage solution with dimensions of 44.4 x 32.9 x 13.1 cm. It features a robust construction ideal for keeping various tools organised and easily accessible. This tool box is typically used in workshops, garages, and for DIY home improvement projects.
Type Tool box (+ tools)
Depth 13.1cm
Dim (W x H x D) 44.4 x 32.9 x 13.1 cm
Factory colour Red/black
Height 32.9cm
Material Plastic
Width 44.4cm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot