Christmas Opening Hours and Delivery Dates here

Einhell 3408015 TE-CR 18 LI Cordless Radio 18V Bare Unit

Order Code:

95-5558

Brand: Einhell MPN: 3408015 EAN-13: 4006825609196

Discontinued


The Einhell TE-CR 18 LI Cordless Radio uses an 18 Volt Li-Ion battery pack and has an integrated antenna and AUX in connector. High-quality LCD display with time display and storage space for 10 radio stations.

There is also a rear side storage compartment suitable for storing a mobile phone, MP3-Player, etc. The radio has a practical carry handle and possibility for wall fastening. Supplied with a connector cable for mobile phone, MP3-Player, etc.

Bare Unit, No Battery or Charger Supplied.

Specification

Radio Range: FM: 87.5-108MHz, AM: 522-1620kHz.
Input Power: Battery: 18 Volt Li-Ion.
Speaker Diameter: 90mm.


Type Radio

Trustpilot