Christmas Opening Hours and Delivery Dates here

Ei Electronics Ei630W-3XD Ei630W Heat Detector 10yr Battery 119.6x56.3mm

Order Code:

09-0076

Brand: Ei Electronics MPN: Ei630W-3XD EAN-13: 5099383010213
Qty Unit Price (Ex VAT)
1+ £39.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 06/02/2026

The Ei Electronics Ei630W heat detector features a 10-year battery and is designed for reliable fire protection. With dimensions of 119.6 mm in diameter and 56.3 mm in depth, it is ideal for environments where smoke detectors may be unsuitable. This wireless heat detector is commonly used in kitchens and garages to enhance safety.
Type Heat detector
Power Source battery-powered
Depth 56.3mm
Detector features incl. 10-year battery
Diameter 119.6mm
Dimensions (Ø x D) 119.6 mm x 56.3 mm
SPL 85

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot