Christmas Opening Hours and Delivery Dates here

Ei Electronics Ei208D-3X179 CO Detector 10-Yr Battery LCD Display

Order Code:

09-0074

Brand: Ei Electronics MPN: Ei208D-3X179 EAN-13: 5099383006711
Qty Unit Price (Inc VAT)
1+ £51.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
94 in stock, despatched in 4 working days

The Ei Electronics Ei208D-3X179 is a carbon monoxide detector equipped with a sealed lithium battery that lasts 10 years. This CO detector can be interlinked with other alarms, making it suitable for enhancing home safety. It is typically used in residential settings to detect and alert inhabitants to dangerous carbon monoxide levels.
Type Carbon monoxide detector
Power Source battery-powered
Detector features incl. 10-year battery
detects Carbon monoxide
Dimensions (L x W x H) 105 x 120 x 45 mm
Height 45mm
Length 105mm
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot