Egston 003920518 N1hPSW3 AC/DC PSU 5V 2.5A 18W Wide-Range Input

Image Representative of Range

Egston 003920518 N1hPSW3 AC/DC PSU 5V 2.5A 18W Wide-Range Input

Order Code:

08-9998

Brand: Egston MPN: 003920518 EAN-13: 4064161289175
Qty Unit Price (Ex VAT)
1+ £25.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Egston N1hPSW3 18 is a printed circuit board power supply unit that delivers 5 V DC at 2.5 A with an output power of 18 W. It features a compact PCB mount design with solder lugs for secure connections. Typically, this AC/DC PSU is used in electronic devices and equipment requiring stable DC power.
Type AC/DC PSU (print)
Output Voltage 5V DC
Output Current 2.5A
Power Rating 18W
(Ø) 57mm
Connection Pins
Dim (Ø x H) 57 mm x 24.5 mm
Height 24.5mm
Input voltage (max.) 264V AC
Max. output current 2.5A
Min. input voltage 90V AC
Misc Attribute 1 N1hPSW3 18
Misc Attribute 2 closed
MTBF 560.000h
Operating temperature (max.) +80°C
Operating temperature (min.) -20°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot