Easter Opening Hours and Delivery Dates here

Edsyn WP812 Fire Retardant Mat 305x200mm Heat-Resistant Solder Base

Order Code:

02-7901

Brand: Edsyn MPN: WP812 EAN-13: 4053199955374
  • Country of Origin: USA
  • Free UK shipping available
  • View All
Qty Was Unit Price (Inc VAT)
1+ £39.56 £30.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched in 4 working days

The Edsyn WP812 fire retardant mat measures 305 mm by 200 mm and is part of their soldering accessories range. Designed to withstand high temperatures, it offers protection for surfaces during soldering tasks. Ideal for use in electronics workspaces, the mat ensures safety and longevity during delicate operations.
Type Fire retardant mat
Dimensions (L x W) 305 mm x 200 mm
Length 305mm
Width 200mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot