Christmas Opening Hours and Delivery Dates here

econ connect ST25CR D-Sub Housing 25 pins Steel Black 1pc

Order Code:

02-7688

Brand: econ connect MPN: ST25CR EAN-13: 2050009088361

Discontinued


The econ connect ST25CR D-SUB housing is a durable steel enclosure designed to accommodate 25 pins, finished in black for a sleek appearance. This Harting enclosure ensures secure and organised connectivity for D-sub connectors, making it ideal for use in telecommunications and computing environments. Its robust construction and precision fit are suited for professional electronic applications and installations.
Type D-SUB housing
No. of Ways 25
Case Material Steel
Factory colour Black
Packaging Type Tray
Temperature Range -40 °C to + 105 °C°C

You may also like


Trustpilot