econ connect KL8X025FARB10 Strand 8x0.25mm² 10m Black Red Blue Multi-colour

Order Code:

02-7368

Brand: econ connect MPN: KL8X025FARB10 EAN-13: 2050009091668
Qty Unit Price (Ex VAT)
1+ £25.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

The econ connect KL8X025FARB10 is a wiring braid featuring 8 strands of 0.25 mm² wires in various colours. It is ideal for internal and switchboard wiring, specifically designed for low voltage applications. This product is available in a 10-metre length.
Insulation Material Copper
Type Strand
Conductor Cross-section 0.25mm²
Core layout 8 x 14 x 0,15 mm
Height 1.3mm
Max. length sold by the metre 10m
Max. temperature range (fixed installation) 85°C
Max. temperature range (flexible installation) 85°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -5°C
Nominal Voltage 500V
Number of leads 8
Sold by Metre No
Width 10.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot