ECO-Light 9180-PL2 WO Rifia LED Ceiling Light 25W Wood Black

Order Code:

08-9875

Brand: ECO-Light MPN: 9180-PL2 WO EAN-13: 4250294319500

Discontinued


The ECO-Light 9180-PL2 WO RIFIA LED ceiling light features a monochrome 25 W LED design with a stylish wood and black finish. Ideal for indoor and bedroom lighting, it offers efficient and modern illumination. This elegant ceiling light combines functionality with aesthetic appeal, making it a perfect choice for contemporary homes.
Type LED ceiling light
Colour Warm white
Power 25W
Voltage 230V
Bulb Type LED (monochrome)
Colour temperature (Kelvin) 3000K
Colour temperature range 3000 K
Dimensions (L x W x H) 700 x 200 x 65 mm
Energy consumption 28 kWh/1000h
Energy efficiency rating n.rel.
Height 65mm
IP Rating IP20
Length 700mm
Light bulb included Yes
Light features Dimmable
Misc Attribute Rectangular
Number of bulbs 2
Protection Class II
Total luminous flux 7000lm
Width 200mm

You may also like


Trustpilot