ECO-Light 3361gr Seine Outdoor Wall Light LED 23W E-27 Anthracite

ECO-Light 3361gr Seine Outdoor Wall Light LED 23W E-27 Anthracite

Order Code:

11-7387

Brand: ECO-Light MPN: 3361 gr EAN-13: 4250294302878

Discontinued


The ECO-Light Seine 3361 gr outdoor wall light is an energy-saving LED unit with a monochrome E-27 23 W bulb in anthracite. Manufactured by ECO-Light, it is designed for durability and efficiency in garden and outdoor settings. It is ideal for illuminating walls, pathways, and garden areas.
Type Outdoor wall light
(Ø) 26cm
Base E-27
Dim (Ø) 26 cm
Energy efficiency rating n.rel.
Factory colour Anthracite
IP Rating IP54
Light bulb included No
Light features Ripple glass
Material Aluminium
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Power 23W
Protection Class I
Rating per bulb 23W
Width 10.2cm

You may also like


Trustpilot