Christmas Opening Hours and Delivery Dates here

ebm-papst W2E200-HK38-01 Axial Fan 230V 260x260x80mm 1pc

Order Code:

02-6916

Brand: ebm-papst MPN: W2E200-HK38-01 EAN-13: 2050009141554
Qty Unit Price (Inc VAT)
1+ £282.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 12/01/2026

The EBM Papst W2E200-HK38-01 is an industrial axial fan designed for effective component cooling. With dimensions of 260 x 260 x 80 mm and a voltage of 230 V, it efficiently supports industrial cooling needs. Typically, this fan is used in equipment that requires reliable and consistent airflow to maintain optimal performance.
Type Axial fan
Voltage 230V
Dimensions (L x W x H) 260 x 260 x 80 mm
Bearing Type Ball bearing
Power (W) 64W
Colour Black
Height 80mm
IP Rating IP44
Length 260mm
Max. current consumption 0.29mA
Max. temperature 65°C
Min. temperature -25°C
Rotational speed 2550 U/min
Width 260mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot