Eaton Steel Cases Casing (bottom part) 609849

Eaton Brand: Eaton
The group of parts, manufactured by Eaton, consists of grey casing bottom components.
Description Image Product Buy Pricing (Ex VAT) Built-in depth Depth Dim Factory colour Misc Attribute Number of conduit inlets Predefined attributes (long page) Predefined attributes (short page) Width Width in number of modular spacings Type Circuit integrity Colour Cover model Cover with overpressure release Degree of protection (IP) Degree of protection (NEMA) Height Housing Material Impact Strength
Eaton 38793 U-CI23E casing bottom part grey 1pc
Eaton 38793 U-CI23E casing bottom part grey 1pc
Standard range
Order code: 02-6623
MPN: 38793

2 in stock, despatched in 4 working days
1+ £49.60
Price per unit Ex VAT
150mm 100mm (L x W x H) 120 x 187.5 x 250 mm Grey U-CI23E 30 2 x M32/M20, 4 x M25/M16, 4 x M20, 4 x M16 On each side 1 x M32/M20, 6 x M20, 2 x M16 9 Casing (bottom part) Other Grey Closed TRUE IP65 Other 250mm Plastic IK10
Eaton 64896 U-CI43E Casing bottom part Grey 1pc
Eaton 64896 U-CI43E Casing bottom part Grey 1pc
Standard range
Order code: 02-6627
MPN: 64896

4 in stock, despatched in 4 working days
1+ £58.42
Price per unit Ex VAT
200mm 150mm (L x W x H) 120 x 375 x 250 mm U-CI43E 76 On each side 2 x M50/M32, 6 x M25/M16, 8 x M20 1 x M50/M32, 6 x M25/M16 375mm 15 Casing (bottom part) Other Grey Closed TRUE IP65 Other 250mm Plastic IK10


Trustpilot