Eaton 64896 U-CI43E Casing bottom part Grey 1pc

Image Representative of Range

Eaton 64896 U-CI43E Casing bottom part Grey 1pc

Order Code:

02-6627

Brand: Eaton MPN: 64896 EAN-13: 4015080648963
Qty Unit Price (Ex VAT)
1+ £58.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

The Eaton U-CI43E 64896 casing is a grey bottom part designed for robust housing solutions. Manufactured by Eaton, it is ideal for protecting electronic components and ensuring secure installation. Typical applications include use in industrial control systems and electrical enclosures.
Type Casing (bottom part)
Colour Grey
Built-in depth 200mm
Circuit integrity Other
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 150mm
Dim (L x W x H) 120 x 375 x 250 mm
Height 250mm
Housing Material Plastic
Impact Strength IK10
Inner depth 100mm
IP Rating IP65
Length 120mm
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute U-CI43E
Mounting Method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 76
Number of Modules 1
Number of openings for flange plates 4
Number of Rows 0
Predefined attributes (long page) On each side 2 x M50/M32, 6 x M25/M16, 8 x M20
Predefined attributes (short page) 1 x M50/M32, 6 x M25/M16
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door FALSE
Type of covering Optional
Type of door None
Width 375mm
Width in number of modular spacings 15
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot