Eaton 38793 U-CI23E casing bottom part grey 1pc

Image Representative of Range

Eaton 38793 U-CI23E casing bottom part grey 1pc

Order Code:

02-6623

Brand: Eaton MPN: 38793 EAN-13: 4015080387930
Qty Unit Price (Ex VAT)
1+ £49.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Eaton's U-CI23E 38793 casing is a grey bottom part designed for versatile industrial applications. Its robust construction ensures durability and reliable protection for internal components. Typically used in electrical and mechanical systems, it provides a secure housing solution.
Type Casing (bottom part)
Built-in depth 150mm
Circuit integrity Other
Colour Grey
Cover model Closed
Cover with overpressure release TRUE
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Depth 100mm
Dim (L x W x H) 120 x 187.5 x 250 mm
Factory colour Grey
Height 250mm
Housing Material Plastic
Impact Strength IK10
Inner depth 100mm
IP Rating IP65
Length 120mm
Material plate thickness cabinet 6mm
Material plate thickness door/cover 6mm
Misc Attribute U-CI23E
Mounting Method Surface mounted (plaster)
Nominal current (In) 1600A
Number of conduit inlets 30
Number of Modules 1
Number of openings for flange plates 4
Number of Rows 0
Predefined attributes (long page) 2 x M32/M20, 4 x M25/M16, 4 x M20, 4 x M16
Predefined attributes (short page) On each side 1 x M32/M20, 6 x M20, 2 x M16
Protection class according to IEC 61140 II
RAL-number 7035
Suitable for lightning protection TRUE
Suitable for outdoor use TRUE
Surface protection Other
Transparent cover/door FALSE
Type of covering Optional
Type of door None
Width in number of modular spacings 9
With lock FALSE
With mounting plate FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot