Christmas Opening Hours and Delivery Dates here

EATON PLSM-C16-MW Miniature Circuit Breaker 16A C-type SP 10kA 242206

Order Code:

28-4685

Brand: Eaton MPN: PLSM-C16-MW

Discontinued


High quality single pole miniature circuit breaker from the PLSM series by EATON. This circuit breaker is ideal for use in commercial and residential applications.


  • Rated current 16A
  • Tripping characteristic C
  • Rated breaking capacity 10 kA according to IEC/EN 60898-1
  • Contact position indicator red - green
  • Guide for secure terminal connection
  • 3-position DIN rail clip permits removal from existing busbar system
  • Manufacturer's part PLSM-C16-MW
Type MCB
Current Ratng 16A
Mounting DIN Rail
Number of Poles 1
Size 80 x 70.5mm
Tripping Characteristic Curve C
Voltage Rating 230V

Trustpilot