EATON M22-WRS Key Selector 2-Pos '0-I' 216887

Order Code:

78-4162

Brand: Eaton MPN: M22-WRS EAN-13: 4015082168872

Discontinued


Key-operated selector button from EATON, part of the RMQ-Titan system of pilot devices.


  • 2 positions - marked 0 and 1
  • Maintained action
  • Colour: black
  • Switch type: stay put
  • IP66 protection
  • Titanium bezel
  • Maximum diameter 29.7mm
  • Length (including key) 66.75mm
  • Manufacturer's part M22-WRS
Type Key selector
Switch Function Maintained
Illumination Colour(s) None
Illumination Type None

You may also like


Trustpilot