Christmas Opening Hours and Delivery Dates here
EATON FAZ-C25/3 Miniature Circuit Breaker 25A C-type TP 15kA 278875

EATON FAZ-C25/3 Miniature Circuit Breaker 25A C-type TP 15kA 278875

Order Code:

28-4676

Brand: Eaton MPN: FAZ-C25/3

Discontinued


This 3-pole C-type miniature circuit breaker from the EATON FAZ series is ideal for use where operational current peaks and other surges occur that must not lead to tripping. It is particularly suitable for use with switchgear in industrial and advanced commercial operations.


  • Rated current 25A
  • Switching capacity 15kA to IEC/EN 60947-2
  • Tripping characteristic C
  • Operational voltage 230/400V AC
  • Manufacturer's part FAZ-C25/3
Type MCB
Current Ratng 25A
Mounting DIN Rail
Number of Poles 3
Size 80 x 70.5mm
Tripping Characteristic Curve C
Voltage Rating 400V

You may also like


Trustpilot