Easter Opening Hours and Delivery Dates here

Eaton EASY-E4-AC-12RCX1 PLC controller versatile reliable 1pc

Order Code:

02-5884

Brand: Eaton MPN: 197216 EAN-13: 4015080892779
Qty Unit Price (Inc VAT)
1+ £177.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton PLC controller EASY-E4-AC-12RCX1 is a versatile and compact programmable logic controller ideal for automation tasks. With high adaptability and energy efficiency, it streamlines processes in industrial and commercial applications. Typical uses include controlling machinery, optimising operations, and managing systems in various sectors.
Type PLC controller
Display Type No
Supply Voltage 120 - 240 V DC/AC
Number of Digital Inputs 8
Dimensions (L x W x H) 58 x 71.5 x 90 mm
Fitting type (details) DIN rail IEC/EN 60715, 35 mm or screw mounting with mounting brackets ZB4-101-GF1 (accessories)
For Use With Eaton EasyE4
Height 90mm
IP Rating IP20
Length 58mm
Max. ambient temperature +55°C
Max. operating voltage 240V DC/AC
Min. ambient temperature -25°C
Min. operating voltage 120V DC/AC
Misc Attribute EASY-E4-AC-12RCX1
Number of Analogue Inputs 0
Number of Analogue Outputs 0
Width 71.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot