Eaton Control Stations & Switch Star-Delta combo 609839

Eaton Brand: Eaton
The Eaton star-delta combination floor mounting enclosures are robust electrical components designed for efficient power distribution and motor control in industrial settings.
Description Image Product Buy Pricing (Ex VAT) Power Rating Misc Attribute 1 Rated operation current Ie at AC-3, 400 V Rated operation power at AC-3, 400 V Rated permanent current Iu Type Number of Poles IP Rating Complete device in housing Connection Degree of protection (NEMA), front side Functions Housing Material Misc Attribute 2 Model Mounting Type Number of auxiliary contacts as change-over contact Number of auxiliary contacts as normally closed contact Number of auxiliary contacts as normally open contact Number of Pins
Eaton 207140 Star-Delta combo floor mounting enclosure 1pc
Eaton 207140 Star-Delta combo floor mounting enclosure 1pc
Standard range
Order code: 02-6032
MPN: 207140

21 in stock, despatched in 4 working days
1+ £49.37
Price per unit Ex VAT
5.5kW T0-4-8410/I1 11.5A 5.5kW 20A Star-Delta combo 3 IP65 TRUE Screws 12 latch Plastic Plastic Star-delta switch Structure 0 0 0 3
Eaton 207195 T3-4-8410/I2 Star-Delta combo Floor Mount Enclosure
Eaton 207195 T3-4-8410/I2 Star-Delta combo Floor Mount Enclosure
Standard range
Order code: 02-6036
MPN: 207195

14 in stock, despatched in 4 working days
1+ £94.91
Price per unit Ex VAT
18.5kW T3-4-8410/I2 23.7A 18.5kW 32A Star-Delta combo 3 IP65 TRUE Screws 12 latch Plastic Plastic Star-delta switch Structure 0 0 0 3


Trustpilot