Eaton 207195 T3-4-8410/I2 Star-Delta combo Floor Mount Enclosure

Image Representative of Range

Eaton 207195 T3-4-8410/I2 Star-Delta combo Floor Mount Enclosure

Order Code:

02-6036

Brand: Eaton MPN: 207195 EAN-13: 4015082071950
Qty Unit Price (Ex VAT)
1+ £94.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

Eaton's T3-4-8410/I2 is a Star-Delta combo switch for floor mounting with an enclosure. This device is designed for managing the start-up of electric motors, reducing initial current and enhancing energy efficiency. Typically used in industrial applications, it supports equipment longevity and performance.
Type Star-Delta combo
Number of Poles 3
Power Rating 18.5kW
IP Rating IP65
Complete device in housing TRUE
Connection Screws
Degree of protection (NEMA), front side 12
Functions latch
Housing Material Plastic
Misc Attribute 1 T3-4-8410/I2
Misc Attribute 2 Plastic
Model Star-delta switch
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3
Operation type Toggle
Rated operation current Ie at AC-3, 400 V 23.7A
Rated operation power at AC-3, 400 V 18.5kW
Rated permanent current Iu 32A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
With retraction in 0-position FALSE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot