Eaton 207140 Star-Delta combo floor mounting enclosure 1pc

Image Representative of Range

Eaton 207140 Star-Delta combo floor mounting enclosure 1pc

Order Code:

02-6032

Brand: Eaton MPN: 207140 EAN-13: 4015082071400
Qty Unit Price (Ex VAT)
1+ £49.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Eaton's T0-4-8410/I1 Star-Delta combo is a switch designed for floor mounting, providing reliable operation in motor control circuits. It includes a robust enclosure, ensuring it is suitable for industrial environments. This product typically finds applications in systems that require reduced starting current for large motors.
Type Star-Delta combo
Number of Poles 3
Power Rating 5.5kW
IP Rating IP65
Complete device in housing TRUE
Connection Screws
Degree of protection (NEMA), front side 12
Functions latch
Housing Material Plastic
Misc Attribute 1 T0-4-8410/I1
Misc Attribute 2 Plastic
Model Star-delta switch
Mounting Type Structure
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 3
Operation type Toggle
Rated operation current Ie at AC-3, 400 V 11.5A
Rated operation power at AC-3, 400 V 5.5kW
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Short thumb-grip
Type of electrical connection of main circuit Screw connection
With retraction in 0-position FALSE
With zero (off) position TRUE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot