Christmas Opening Hours and Delivery Dates here

Eaton 300300 PXF-40/4/03-B RCCB rcbo 4-pin 40A RCD all-current

Order Code:

02-6613

Brand: Eaton MPN: 300300 EAN-13: 9010238110564

Discontinued


The Eaton 300300 PXF-40/4/03-B RCCB is a 4-pin residual current device designed for use with all types of currents. It has a rated current of 40 A, a residual current sensitivity of 0.3 A, and operates at 230/400 V. Typically used in electrical installations to increase safety by preventing electric shock and protecting against electrical fires, it is suitable for both residential and commercial applications.
Type RCCB
Current Ratng 0.3A
Additional equipment possible TRUE
Ambient temperature during operating -25-50°C
Built-in depth 70.5mm
Connectable conductor cross section multi-wired 1.5-16mm²
Connectable conductor cross section solid-core 1.5-35mm²
Degree of protection (IP) IP20
Depth 45mm
Differential current rating 0.3A
Dim (L x W) 80 mm x 70 mm
Explosion-proof FALSE
Factory colour White
Frequency 50 Hz
Leakage current type B
Length 80mm
Model RCD (all types of current)
Mounting Method DIN rail
Number of Pins 4
Number of Poles 4
Pollution degree 2
RAL-number (similar) 7035
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Release characteristics B
Selective protection FALSE
Short-circuit breaking capacity (Icw) 10kA
Short-time delayed tripping FALSE
Surge current capacity 0.25kA
Voltage Rating 400V
Voltage type AC
Width 70mm
Width in number of modular spacings 4
With interlocking device TRUE

Trustpilot