Eaton 266024 Circuit breaker 690V AC switching voltage 1pc

Image Representative of Range

Eaton 266024 Circuit breaker 690V AC switching voltage 1pc

Order Code:

02-6429

Brand: Eaton MPN: 266024 EAN-13: 4015082660246
Qty Unit Price (Ex VAT)
1+ £1348.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton N3-4-630 Circuit Breaker is designed for managing electrical circuits with a maximum switching voltage of 690 V AC. It is typically used in electrical systems to protect and control circuits in both domestic and industrial applications. With precision engineering, this circuit breaker ensures reliable performance and safety in various operational environments.
Type Circuit breaker
Colour control element Black
Conditioned rated short-circuit current Iq 0kA
Connection Screws
Degree of protection (IP), front side IP20
Degree of protection (NEMA) Other
Depth 159mm
Device construction Built-in device fixed built-in technique
Height 275mm
Interlockable TRUE
IP Rating IP20
Max. rated operation voltage Ue AC 690V
Misc Attribute 1 N3-4-630
Misc Attribute 2 3
Motor drive integrated FALSE
Motor drive optional TRUE
Mounting Type Fixed
Number of auxiliary contacts as change-over contact 0
Number of auxiliary contacts as normally closed contact 0
Number of auxiliary contacts as normally open contact 0
Number of Pins 4-pin
Number of Poles 4
Number of switches 1
Rated operating voltage 690-690V
Rated operation power at AC-23, 400 V 315kW
Rated operation power at AC-3, 400 V 0kW
Rated permanent current at AC-21, 400 V 0A
Rated permanent current at AC-23, 400 V 0
Rated short-time withstand current lcw 12kA
Suitable for distribution board installation TRUE
Suitable for floor mounting TRUE
Suitable for front mounting 4-hole FALSE
Suitable for front mounting centre FALSE
Suitable for intermediate mounting TRUE
Switching power at 400 V 0kW
Switching voltage (max.) 690V AC
Type of control element Rocker lever
Type of electrical connection of main circuit Screw connection
Version as emergency stop installation TRUE
Version as main switch TRUE
Version as maintenance-/service switch TRUE
Version as reversing switch FALSE
Version as safety switch FALSE
Voltage release optional TRUE
Width 185
With pre-assembled cabling FALSE

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot