The Eaton xComfort outer casing in white, model EB-Z/SE/01/03, is a robust and stylish enclosure. Manufactured by Eaton, it offers reliable protection for electrical components. Typically used in residential or commercial settings, it ensures both aesthetic appeal and safety.
| Type |
Outer casing |
| Assembly arrangement |
Surface mounted housing |
| Colour |
White |
| Compliant with BS 4662 |
FALSE |
| Cross-trunking mounting |
FALSE |
| Degree of protection (IP) |
IP65 |
| Desktop device |
TRUE |
| Device depth |
44.5mm |
| Device height |
65mm |
| Device width |
50mm |
| Dim |
(W x H x D) 65 x 50 x 37.5 mm |
| Energy efficiency rating |
n.rel. |
| Halogen free |
TRUE |
| Hub |
Not required, optional for remote access |
| Inlet from the rear |
FALSE |
| IP Rating |
IP65 |
| Material |
Plastic |
| Material quality |
Thermoplastic |
| Mounting Direction |
Horizontal and vertical |
| Mounting Type |
Surface-mount |
| Number of earthing terminals |
0 |
| Number of inlets |
1 |
| Number of modules (module system) |
1 |
| Number of units |
1 |
| RAL-number (similar) |
9001 |
| Series |
Eaton xComfort |
| Shape |
Rectangular |
| Shock resistant |
FALSE |
| Suitable for modular domestic switching devices |
FALSE |
| Suitable for mounting over existing flush-mounted box |
FALSE |
| Surface finishing |
Matt |
| Surface protection |
Untreated |
| Transparent |
FALSE |
| With cable entry |
TRUE |
| With cover frame |
TRUE |
| With duct entry |
TRUE |
| With installation tube entry |
TRUE |
| With screw gland entry |
TRUE |
To use this facility please Sign In.
Sign In