Easter Opening Hours and Delivery Dates here
Eaton 171464 SL7 LED Signal Tower White Uniform Illumination 1 piece

Image Representative of Range

Eaton 171464 SL7 LED Signal Tower White Uniform Illumination 1 piece

Order Code:

11-7170

Brand: Eaton MPN: 171464 EAN-13: 4015081677917
Qty Unit Price (Inc VAT)
1+ £71.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Eaton manufactures the Signal Tower Component 171464 SL7-L24-W, featuring a white LED light. This component is ideal for industrial signalling applications, providing clear visual alerts. It is typically used in machinery and equipment monitoring.
Type Signal tower component
Supply Voltage 24V
Colour Multi-coloured
Calotte colour White
Diameter 70mm
Dimensions (Ø) 70 mm
IP Rating IP66
Lighted picture Permanent light
Misc Attribute SL7-L24-W
Series SL7
Signal type Non-stop light signal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot