Easter Opening Hours and Delivery Dates here
Eaton 102187 FAZ Circuit breaker 10A 415V AC 2-pole

Image Representative of Range

Eaton 102187 FAZ Circuit breaker 10A 415V AC 2-pole

Order Code:

02-5552

Brand: Eaton MPN: 102187 EAN-13: 4015081020638
Qty Unit Price (Inc VAT)
1+ £121.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Eaton 102187 FAZ-D10/2-NA is a circuit breaker designed for 10 A and 415 V AC applications. This device typically provides protection in electrical circuits against overloads and short circuits. It is suitable for use in commercial and industrial settings where reliable circuit protection is essential.
Type Circuit breaker
Current Ratng 10A
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of Pins 2
Number of poles (total) 2
Number of protected poles 2
Overvoltage category 3
Pollution degree 2
Power loss 3W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 0kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Release characteristic D
Release characteristics D
Switch-off capacity 15kA
Voltage Rating 415V
Voltage type AC
Width in number of modular spacings 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot