Christmas Opening Hours and Delivery Dates here

EA Elektro-Automatik EA-PSI 8160-04 DT 640W Single Out Programmable PSU 160V 4A

Order Code:

54-7562

Brand: EA Elektro-Automatik MPN: 09200415 EAN-13: 4016138651133

Discontinued


This 640W single out programmable PSU 160V 4A from EA Elektro-Automatik is a micro-processor controlled laboratory power supply unit with user friendly interactive menu navigation, offering numerous excellent functions and features, such as the user profile and operational sequences which are easily configurable, ensuring the repeatability of tests and other applications are increased.

Manufactured to a high standard with extensive integrated monitoring functions for all output parameters with adjustable delays of alerts simplify test assembly, meaning external monitoring is mostly unnecessary.

The easy to read graphic display provides a clear representation of set values, latest output data, operational status and current configuration of the keys at any time - for all necessary information and settings, the user is guided by a well arranged menu.


  • Wide input range with active PFC
  • High degree of efficiency up to 92%
  • Overvoltage (OVP) and over temperature protection (OT)
  • Remote sensor input with automatic detection
  • Analogue interface with several features
  • U/I/P programmable with 0 to 10V or 0 to 5V
  • U/I monitor output with 0 to 10V or 0 to 5V
  • Integrated functions generator
  • Memory for user profiles
  • Temperature controlled fans for cooling
  • CE mark as per EMC and low voltage directives.
  • No. of outputs: 1
  • Output current: 4A
  • Load balance: <0.05%
  • Input voltage: 90-264V AC
  • Output voltage: 0-160V DC
  • Residual ripple: <120mVpp
  • Switched mode
  • Power: 640W
  • Weight 6.5kg
  • 330 x 308 x 118mm (W x L x H)
  • Manufacturer's part EA-PSI 8160-04 DT

Delivery includes: Power cable and user manual.

Not recommended for use as a battery charger.


Output Voltage 160V
Number of Outputs 1
Power Rating 640W
Input Voltage 90 / 264V
Output Current Max. 4A
Output Current Min. 4A
Output Voltage Min. 0V
Temperature Range 0 to +40°C

Trustpilot