Christmas Opening Hours and Delivery Dates here
EA Elektro-Automatik EA-PSI 81000-30 3U HS PV S01 Rack Mount PSU 1000V 30A

EA Elektro-Automatik EA-PSI 81000-30 3U HS PV S01 Rack Mount PSU 1000V 30A

Order Code:

54-7592

Brand: EA Elektro-Automatik MPN: 9901438 EAN-13: 4016138750232

Discontinued


This 3U rack mount programmable PSU 1000V 30A from EA Elektro-Automatik has been designed in a 19in rack housing with 3U height and is fitted with an output terminal located in the rear panel.

Equipped with a flexible auto-ranging output stage to provide a higher output voltage by reduced output current, or a higher output current by reduced output voltage, always regulated by the maximum output power - therefore, a wide application spectrum can already be covered by one unit.

Set values and actual values of output voltage, output current and output power are clearly represented on the graphic display. The operating state of the device, the menu guidance and the varying assignment of the push buttons are also shown on the display, allowing the user to operate the unit intuitively. The adjustment of output voltage, output current, output power or the optional internal resistance is realised by two rotary knobs. These knobs are also used to set various parameters in the device setup menus as well. To prevent unintentional operations, all controls like pushbuttons or knobs can be locked.

For remote control, the device by default features an internal analogue interface, which is not galvanically isolated. Alternatively, it can be monitored and controlled by various digital and retrofittable interfaces.

This HS model is a special version for solar inverter tests and has built-in photovoltaics (PV).
  • Flexible, power regulated output stage
  • Overvoltage protection (OVP)
  • Overtemperature protection (OT)
  • Analogue interface with:
    U/I/P programmable via 0-10V or 0-5V
    U/I monitoring via 0-10V or 0-5V
  • Alarm management
  • Integrated function manager
  • Memory bank for user profiles
  • Temperature controlled fans for cooling
  • Load balance: <0.05%
  • Output current: 0-30A
  • Output power: 10000W
  • Output voltage: 0-1000V DC
  • Residual ripple: <600Vpp
  • Weight: 25kg
  • Length: 595mm
  • Manufacturer's part EA-PSI 81000-30 3U HS PV
Power Rating 10000W
Output Voltage 1000V DC
Current Rating 30A
Dimensions (L x W x H) 595 x 482.6 x 133.35mm
Input Connector Screw terminals
Output Connector M8 screw block
Rack Height (U) 3
Supply Voltage Range (AC) 340 to 460V

Trustpilot